345-038-555-578

Heilind Number:EDA345-038-555-578
Manufacturer:EDAC
Manufacturer Number:345-038-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-578

Detailed Description

Enhance your PCB connectivity with our 38-position Board-to-Board Connector. Designed for seamless integration, this high-performance connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a compact pitch of .1 inches and two rows for optimal space utilization, it offers reliable power transmission at an amperage of 3A. Crafted from Copper Alloy, the contacts ensure durable and efficient signal transfer in any application. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees exceptional performance and longevity. Perfect for various industries, it is a must-have component for your electronic projects.