345-038-556-858

Heilind Number:EDA345-038-556-858
Manufacturer:EDAC
Manufacturer Number:345-038-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-858

Detailed Description

Effortlessly establish seamless connections with our dual-row Board To Board PCB Connector. Featuring 38 positions and a .1-inch pitch, this connector ensures precise and reliable interboard communication. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees safety and longevity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this high-performance connector.