345-038-558-258

Heilind Number:EDA345-038-558-258
Manufacturer:EDAC
Manufacturer Number:345-038-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 38 positions, it offers ample room for efficient data transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Elevate your connectivity game with this essential component.