345-038-560-803

Heilind Number:EDA345-038-560-803
Manufacturer:EDAC
Manufacturer Number:345-038-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-803

Detailed Description

Enhance your PCB connectivity with our dual-row board to board connector, designed for seamless integration in electronic assemblies. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal transmission over 38 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contacts ensure durable and low-resistance connections, while the straight mount orientation simplifies assembly. Elevate your design with this green-colored connector, ideal for applications in various industries.