345-039-524-458

Heilind Number:EDA345-039-524-458
Manufacturer:EDAC
Manufacturer Number:345-039-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-524-458

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions with a single row layout, ensuring efficient signal transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting reliability. With an amperage rating of 3A and a pitch of .1 inches, it offers optimal power and data transfer capabilities. The housing, made of UL 94V-0 Thermoplastic Polyester, provides excellent protection and durability, even in harsh operating environments with temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.