345-039-525-604

Heilind Number:EDA345-039-525-604
Manufacturer:EDAC
Manufacturer Number:345-039-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-604

Detailed Description

Enhance your PCB connectivity with our 39-position Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a compact .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your circuit board. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.