345-039-540-188

Heilind Number:EDA345-039-540-188
Manufacturer:EDAC
Manufacturer Number:345-039-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-188

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector is designed for seamless integration on your PCBs. Featuring 39 positions in a single row, it ensures efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. The copper alloy contact material and .1-inch pitch further optimize conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.