345-039-540-607

Heilind Number:EDA345-039-540-607
Manufacturer:EDAC
Manufacturer Number:345-039-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Boasting a sleek design in a vibrant green hue, this connector features 39 positions in a single row, ensuring seamless and efficient data transmission. Crafted with precision, it guarantees optimal performance with its copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing material. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and enhanced space-saving capabilities. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for reliable and durable board-to-board connections in your electronic projects.