345-039-544-404

Heilind Number:EDA345-039-544-404
Manufacturer:EDAC
Manufacturer Number:345-039-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-544-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 39 positions in a single row, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while maintaining safety standards. The copper alloy contact material ensures reliable conductivity, with a low amperage of 3A for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your system with this high-quality connector, perfect for a wide range of applications.