345-039-558-412

Heilind Number:EDA345-039-558-412
Manufacturer:EDAC
Manufacturer Number:345-039-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-412

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions with a single row layout, ideal for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The right-angle mount orientation offers flexibility in PCB layout, while the .1-inch pitch and .2-inch row spacing enable precise positioning. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your PCB assembly with this essential component for optimal performance and longevity.