345-039-559-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its green housing made from UL 94V-0 thermoplastic polyester ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers convenient installation. With 39 positions and a compact pitch of .1 inch, it maximizes connectivity in a single row. Ideal for various applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: