345-039-559-658

Heilind Number:EDA345-039-559-658
Manufacturer:EDAC
Manufacturer Number:345-039-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Engineered for precision and reliability, this 39-position connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and a right-angle mount orientation, it offers seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in its quality for efficient and secure data transfer, making it a valuable asset in your electronic projects. Elevate your connectivity game with this essential component.