345-040-521-278

Heilind Number:EDA345-040-521-278
Manufacturer:EDAC
Manufacturer Number:345-040-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-278

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contacts and dual-row configuration with 40 positions offer seamless connectivity for your PCB assemblies. With a pitch and row spacing of .1 and .2 inches respectively, it allows for precise and efficient mating. Operating flawlessly in a temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronic enthusiast. Elevate your connectivity game with this essential component.