345-040-521-508

Heilind Number:EDA345-040-521-508
Manufacturer:EDAC
Manufacturer Number:345-040-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Its Copper Alloy contacts provide secure and efficient power transmission, with a 3A amperage rating for optimal performance. With 40 positions and a .1-inch pitch, it offers ample connectivity for complex circuitry. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.