345-040-540-288

Heilind Number:EDA345-040-540-288
Manufacturer:EDAC
Manufacturer Number:345-040-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-288

Detailed Description

Introducing our dual-row Board To Board PCB Connector, designed for seamless integration and reliable performance in electronic assemblies. With 40 positions, this connector facilitates efficient signal transmission, while its copper alloy contacts ensure optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.