345-040-542-207

Heilind Number:EDA345-040-542-207
Manufacturer:EDAC
Manufacturer Number:345-040-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge 40-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact 2-row configuration with a pitch of .1 inches, ensuring precise alignment on your circuit board. Crafted with high-performance Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power delivery at an amperage of 3A. With a straight mount orientation and a snug row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance to power your innovations forward.