345-040-542-258

Heilind Number:EDA345-040-542-258
Manufacturer:EDAC
Manufacturer Number:345-040-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-542-258

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek and durable design in a vibrant green hue, this connector is a must-have for any tech enthusiast. With an amperage of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, you can trust in its reliability and safety. The 40 positions and 2 rows offer ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections today with this top-of-the-line connector.