345-040-559-112

Heilind Number:EDA345-040-559-112
Manufacturer:EDAC
Manufacturer Number:345-040-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-112

Detailed Description

Elevate your electronic connections with this high-performance PCB connector. Boasting a vibrant green hue, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row design and 40 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-saving installations, its right-angle mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project.