345-041-523-102

Heilind Number:EDA345-041-523-102
Manufacturer:EDAC
Manufacturer Number:345-041-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board to Board Connector. Featuring a single row design with 41 positions, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.