345-041-523-408

Heilind Number:EDA345-041-523-408
Manufacturer:EDAC
Manufacturer Number:345-041-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-523-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 41 positions in a single row, offering optimal efficiency for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Trust in our connector to streamline your PCB assembly process and guarantee long-lasting functionality.