345-041-523-612

Heilind Number:EDA345-041-523-612
Manufacturer:EDAC
Manufacturer Number:345-041-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-523-612

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 41 positions, ensuring ample connectivity options. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.