345-041-542-402

Heilind Number:EDA345-041-542-402
Manufacturer:EDAC
Manufacturer Number:345-041-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-041-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-041-542-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green design and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both functionality and style. The Copper Alloy contact material ensures reliable conductivity, while the 41 positions and .1-inch pitch offer ample space for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation and single row setup make installation a breeze. Elevate your PCB assembly with this essential connector.