345-042-523-502

Heilind Number:EDA345-042-523-502
Manufacturer:EDAC
Manufacturer Number:345-042-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-502

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable connectivity for your electronic components. The 42 positions and straight mount orientation make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for both industrial and commercial use. Upgrade your PCB assembly with this essential connector for optimal performance.