345-042-523-804

Heilind Number:EDA345-042-523-804
Manufacturer:EDAC
Manufacturer Number:345-042-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-804

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With two rows of Copper Alloy contacts and a total of 42 positions, it facilitates efficient data transmission. The green color and straight mount orientation make it easy to identify and install. Designed for optimal performance, this connector has a pitch of .1 in and row spacing of .2 in, meeting industry standards. Its wide operating temperature range of -40 to 105 °C further ensures versatility and durability. Upgrade your system with this essential component for seamless connectivity solutions.