345-042-541-203

Heilind Number:EDA345-042-541-203
Manufacturer:EDAC
Manufacturer Number:345-042-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-541-203

Detailed Description

Enhance connectivity in your electronic devices with our dual-row Board To Board PCB Connector. Featuring 42 positions and a pitch of .1 inches, this connector ensures seamless data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and compact size make it ideal for PCB applications, while the vibrant green color adds a touch of style. Upgrade your electronic designs with this reliable and high-performance connector.