345-042-542-812

Heilind Number:EDA345-042-542-812
Manufacturer:EDAC
Manufacturer Number:345-042-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for reliability, it features a green UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring stable performance. With two rows and 42 positions, it offers ample connectivity options for your PCB assembly. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Its straight mount orientation facilitates easy installation on your circuit board, making it an essential component in your electronic projects. Trust in this connector for secure and efficient board-to-board connections.