345-042-544-201

Heilind Number:EDA345-042-544-201
Manufacturer:EDAC
Manufacturer Number:345-042-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows of 42 positions each, ensuring reliable and efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety in operation. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.