345-042-556-858

Heilind Number:EDA345-042-556-858
Manufacturer:EDAC
Manufacturer Number:345-042-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector is not only durable but also environmentally friendly. With a convenient straight mount orientation and a pitch of .1 inches, it offers easy installation onto your PCBs. The copper alloy contact material ensures reliable conductivity, while the 2 rows and 42 positions allow for versatile connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.