345-042-558-258

Heilind Number:EDA345-042-558-258
Manufacturer:EDAC
Manufacturer Number:345-042-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a compact pitch of .1 inches, offering a total of 42 positions for efficient data transmission. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in harsh environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.