345-042-558-612

Heilind Number:EDA345-042-558-612
Manufacturer:EDAC
Manufacturer Number:345-042-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-612

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions with a single row layout, ensuring efficient data transmission. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. Crafted with precision, the copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide a secure connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have for any project requiring reliable board-to-board connectivity. Upgrade your setup today and experience enhanced performance like never before.