345-042-559-207

Heilind Number:EDA345-042-559-207
Manufacturer:EDAC
Manufacturer Number:345-042-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 42 positions spread across 2 rows, ensuring efficient data transfer. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its right-angle mount orientation allows for easy installation, making it ideal for a wide range of applications. Upgrade your connectivity solution with this premium Board to Board PCB Connector.