345-042-559-403

Heilind Number:EDA345-042-559-403
Manufacturer:EDAC
Manufacturer Number:345-042-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-559-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 42 positions with a compact .1 inch pitch, ideal for space-constrained applications. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable and secure connections. With a right-angle mount orientation, it offers flexibility in PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your system's performance with this essential connector.