345-043-523-108

Heilind Number:EDA345-043-523-108
Manufacturer:EDAC
Manufacturer Number:345-043-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-523-108

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 43 positions with a single row configuration, ensuring reliable contact for your electronic components. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing both safety and efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your electronic projects with this essential connector, a must-have for any PCB assembly.