345-043-540-101

Heilind Number:EDA345-043-540-101
Manufacturer:EDAC
Manufacturer Number:345-043-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 43 positions with a pitch of .1 inches, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability in various environments, with a wide operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted signal flow. Its straight mount orientation and single-row configuration simplify installation, while the .2-inch row spacing accommodates compact PCB layouts. Elevate your connectivity solutions with this essential component.