345-044-520-502

Heilind Number:EDA345-044-520-502
Manufacturer:EDAC
Manufacturer Number:345-044-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-520-502

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contacts and two rows of 44 positions guarantee secure signal transfer, while the .1" pitch and .2" row spacing offer precise alignment. Designed for seamless integration, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronics assembly with this essential component.