345-044-521-803

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this 44-position board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in challenging environments. The copper alloy contacts provide excellent conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this high-quality connector for seamless and secure connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: