345-044-542-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 44 positions ensure reliable data transmission. Crafted with precision, the housing material boasts UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material and 3 A amperage rating deliver optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Elevate your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: