345-044-542-104

Heilind Number:EDA345-044-542-104
Manufacturer:EDAC
Manufacturer Number:345-044-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-104

Detailed Description

Enhance your PCB connectivity with our 44-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ideal for space-saving layouts. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Trust in this green-colored connector for efficient and secure connections in your electronic projects.