345-045-521-488

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this 45-position connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring copper alloy contacts with a 3A amperage rating, it guarantees reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Choose straight mount orientation for easy installation. Elevate your electronic projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-521-488

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: