345-045-523-107

Heilind Number:EDA345-045-523-107
Manufacturer:EDAC
Manufacturer Number:345-045-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a single row design with 45 positions, it offers seamless integration for your electronic components. The straight mount orientation and 0.1-inch pitch ensure easy and secure installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for green-colored circuit boards, this connector is a vital component for your electronic projects. Upgrade your connectivity solutions with this essential connector.