345-045-523-108

Heilind Number:EDA345-045-523-108
Manufacturer:EDAC
Manufacturer Number:345-045-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Featuring 45 positions and a single row design, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for commercial or industrial use, this straight mount connector in vibrant green is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.