345-045-541-458

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a sleek design in vibrant Green, this connector features 45 positions with a single row layout, allowing for seamless integration onto PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and long-lasting performance. The .1-inch pitch and .2-inch row spacing offer precision and efficiency in your assembly process. With a straight mount orientation, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-458

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: