345-046-521-202

Heilind Number:EDA345-046-521-202
Manufacturer:EDAC
Manufacturer Number:345-046-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows and a total of 46 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees optimal conductivity for smooth data transmission. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation allows for a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity system with this premium Board To Board PCB Connector.