345-046-521-207

Heilind Number:EDA345-046-521-207
Manufacturer:EDAC
Manufacturer Number:345-046-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-207

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Featuring 46 positions in a straight mount orientation, it ensures seamless and secure interconnection between two circuit boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setups with this essential component for seamless and efficient electronic connectivity.