345-046-521-803

Heilind Number:EDA345-046-521-803
Manufacturer:EDAC
Manufacturer Number:345-046-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-803

Detailed Description

Elevate your board-to-board connection with this high-performance 46-position connector, designed for seamless data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliability in demanding environments. The straight mount orientation and 0.1-inch pitch offer easy installation on PCBs, while the 3A amperage and -40 to 105°C operating temperature range guarantee optimal performance. Ideal for a wide range of applications, from telecommunications to industrial equipment, this green connector is a must-have for efficient and secure connectivity.