345-046-541-408

Heilind Number:EDA345-046-541-408
Manufacturer:EDAC
Manufacturer Number:345-046-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-408

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row configuration, ensuring efficient signal transmission. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers enhanced safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this Green-colored connector, perfect for professional and DIY applications.