345-046-541-502

Heilind Number:EDA345-046-541-502
Manufacturer:EDAC
Manufacturer Number:345-046-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. This innovative solution features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety in operations. With two rows and 46 positions, it offers ample connectivity options while maintaining a compact design. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, the connector boasts a straight mount orientation, with a pitch of .1 in and row spacing of .2 in. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your electronic assemblies with this essential component.