345-046-541-607

Heilind Number:EDA345-046-541-607
Manufacturer:EDAC
Manufacturer Number:345-046-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-607

Detailed Description

Enhance your PCB connectivity with this 46-position card edge connector. Designed for seamless board-to-board connections, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing. Its copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation offers versatility in installation. Upgrade your design with this essential component for seamless connectivity.