345-046-556-502

Heilind Number:EDA345-046-556-502
Manufacturer:EDAC
Manufacturer Number:345-046-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-556-502

Detailed Description

Enhance connectivity in your electronic devices with this durable and efficient board-to-board PCB connector. Designed for seamless integration, it features a green UL 94V-0 thermoplastic polyester housing, ensuring both reliability and safety. With two rows and 46 positions, it offers ample space for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in commercial, industrial, and residential settings. Upgrade your electronic systems with this high-performance connector, a must-have in any engineer's toolkit.