345-046-558-502

Heilind Number:EDA345-046-558-502
Manufacturer:EDAC
Manufacturer Number:345-046-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power transmission with 46 positions for versatile connectivity. Its right angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your PCB connections with this essential component, a must-have for any electronics enthusiast or professional.